Part Details for LM4856ITLX by National Semiconductor Corporation
Overview of LM4856ITLX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4856ITLX
LM4856ITLX CAD Models
LM4856ITLX Part Data Attributes
|
LM4856ITLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4856ITLX
National Semiconductor Corporation
Audio Amplifier, 1.1W, 3 Channel(s), 1 Func, PBGA18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO SMD-18 | |
Reach Compliance Code | not_compliant | |
Additional Feature | 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B18 | |
JESD-609 Code | e0 | |
Length | 2.225 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IBGA | |
Package Equivalence Code | BGA18,4X5,20/17 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.866 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.996 mm |
Alternate Parts for LM4856ITLX
This table gives cross-reference parts and alternative options found for LM4856ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4856ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4856ITL/NOPB | 1.1W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18 | Texas Instruments | LM4856ITLX vs LM4856ITL/NOPB |
LM4856ITLX | 1.1W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA18, MICRO SMD-18 | Texas Instruments | LM4856ITLX vs LM4856ITLX |