Part Details for LM4809LDX/NOPB by Texas Instruments
Overview of LM4809LDX/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4809LDX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44055-1-ND
|
DigiKey | IC AMP CLASS AB STER 105MW 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
926-LM4809LDX/NOPB
|
Mouser Electronics | Audio Amplifiers 105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-WSON -40 to 85 RoHS: Compliant | 3465 |
|
$0.4160 / $1.0900 | Buy Now |
|
Bristol Electronics | 4474 |
|
RFQ | ||
|
Quest Components | 3579 |
|
$0.4910 / $1.6365 | Buy Now | |
|
Ameya Holding Limited | IC AMP AUDIO PWR .105W STER 8LLP | 84415 |
|
RFQ | |
DISTI #
SMC-LM4809LDX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2273 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .105W STER 8SON | 4500 |
|
RFQ |
Part Details for LM4809LDX/NOPB
LM4809LDX/NOPB CAD Models
LM4809LDX/NOPB Part Data Attributes
|
LM4809LDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4809LDX/NOPB
Texas Instruments
105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.105 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for LM4809LDX/NOPB
This table gives cross-reference parts and alternative options found for LM4809LDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4809LDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4809LDX/NOPB | IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4809LDX/NOPB vs LM4809LDX/NOPB |
LM4809LDX | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8 | Texas Instruments | LM4809LDX/NOPB vs LM4809LDX |
LM4809LDX | IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4809LDX/NOPB vs LM4809LDX |
LM4809LD/NOPB | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8 | Texas Instruments | LM4809LDX/NOPB vs LM4809LD/NOPB |
LM4809LD | Audio Amplifier, 0.105W, 2 Channel(s), 1 Func | National Semiconductor Corporation | LM4809LDX/NOPB vs LM4809LD |