Part Details for LM4809LD by National Semiconductor Corporation
Overview of LM4809LD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4809LDX/NOPB | Texas Instruments | LM4809 Dual 105mW Headphone Amplifier with Active-Low Shutdown Mode 8-WSON -40 to 85 |
Part Details for LM4809LD
LM4809LD CAD Models
LM4809LD Part Data Attributes
|
LM4809LD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4809LD
National Semiconductor Corporation
Audio Amplifier, 0.105W, 2 Channel(s), 1 Func
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.105 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for LM4809LD
This table gives cross-reference parts and alternative options found for LM4809LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4809LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4809LDX/NOPB | 105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-WSON -40 to 85 | Texas Instruments | LM4809LD vs LM4809LDX/NOPB |
LM4809LDX/NOPB | IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4809LD vs LM4809LDX/NOPB |
LM4809LD | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8 | Texas Instruments | LM4809LD vs LM4809LD |
LM4809LD/NOPB | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8 | Texas Instruments | LM4809LD vs LM4809LD/NOPB |