Part Details for LM4755TS/NOPB by Texas Instruments
Overview of LM4755TS/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4755TS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9 | 36 |
|
$4.5180 / $6.7770 | Buy Now |
Part Details for LM4755TS/NOPB
LM4755TS/NOPB CAD Models
LM4755TS/NOPB Part Data Attributes:
|
LM4755TS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4755TS/NOPB
Texas Instruments
Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | , SMSIP9H,.5,38 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 65 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSSO-G9 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 11 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP9H,.5,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.97 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.69 mm |
Alternate Parts for LM4755TS/NOPB
This table gives cross-reference parts and alternative options found for LM4755TS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4755TS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4755TS | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TS/NOPB vs LM4755TS |
LM4755TS/NOPB | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, LEAD FREE, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TS/NOPB vs LM4755TS/NOPB |
LM4755TSX/NOPB | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TS/NOPB vs LM4755TSX/NOPB |
LM4755TS | 11W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN | Texas Instruments | LM4755TS/NOPB vs LM4755TS |
LM4755TSX/NOPB | 11-W, stereo, 9- to 40-V, analog input Class-AB audio amplifier & integrated mute function 9-DDPAK/TO-263 -20 to 80 | Texas Instruments | LM4755TS/NOPB vs LM4755TSX/NOPB |