-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-W, stereo, 9- to 40-V, analog input Class-AB audio amplifier & integrated mute function 9-DDPAK/TO-263 -20 to 80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46304-1-ND
|
DigiKey | IC AMP CLASS AB STER 11W TO263-9 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2093 In Stock |
|
$1.1883 / $2.7000 | Buy Now |
DISTI #
926-LM4755TSX/NOPB
|
Mouser Electronics | Audio Amplifiers Stereo 11W Audio Pwr Amp RoHS: Compliant | 6507 |
|
$1.0500 / $2.4100 | Buy Now |
|
Bristol Electronics | 569 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP AUDIO PWR 11W AB TO263-9 | 6125 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB STER 11W TO263-9 | 911 |
|
$1.4023 / $2.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4755TSX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4755TSX/NOPB
Texas Instruments
11-W, stereo, 9- to 40-V, analog input Class-AB audio amplifier & integrated mute function 9-DDPAK/TO-263 -20 to 80
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 9 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 65 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 115 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSSO-G9 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 11 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP9H,.5,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.97 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.69 mm |
This table gives cross-reference parts and alternative options found for LM4755TSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4755TSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4755TS | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TSX/NOPB vs LM4755TS |
LM4755TS/NOPB | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, LEAD FREE, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TSX/NOPB vs LM4755TS/NOPB |
LM4755TSX/NOPB | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TSX/NOPB vs LM4755TSX/NOPB |
LM4755TSX | IC 11 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4755TSX/NOPB vs LM4755TSX |
LM4755TS | 11W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, TO-263, 9 PIN | Texas Instruments | LM4755TSX/NOPB vs LM4755TS |