Part Details for LM431CIZ/NOPB by Texas Instruments
Overview of LM431CIZ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM431CIZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM431CIZ/NOPB-ND
|
DigiKey | IC VREF SHUNT -0.6%/+0.4% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8932 In Stock |
|
$0.4135 / $1.0300 | Buy Now |
DISTI #
926-LM431CIZ/NOPB
|
Mouser Electronics | Voltage References Adj Prec Zener Shunt Reg RoHS: Compliant | 3166 |
|
$0.3090 / $0.7400 | Buy Now |
DISTI #
V99:2348_07281653
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1935 | Americas - 8 |
|
$0.3172 / $0.4856 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 54369 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ TO92-3 | 9100 |
|
RFQ |
Part Details for LM431CIZ/NOPB
LM431CIZ/NOPB CAD Models
LM431CIZ/NOPB Part Data Attributes:
|
LM431CIZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431CIZ/NOPB
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 2.44 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
Alternate Parts for LM431CIZ/NOPB
This table gives cross-reference parts and alternative options found for LM431CIZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CIZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CIZ | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431CIZ/NOPB vs LM431CIZ |
4119489 | https://4donline.ihs.com/images/VipMasterIC/IC/FAIR/FAIRS29962/FAIRS29962-1.pdf | Obsolete | LM431CIZ/NOPB vs 4119489 |
LM4250 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | LM431CIZ/NOPB vs | |
7.91 | 1978 | https://4donline.ihs.com/images/VipMasterIC/IC/FAIR/FAIRS21575/FAIRS21575-1.pdf | LM431CIZ/NOPB vs 7.91 |
Fairchild Semiconductor Corporation | LM431CIZ/LFT1 | LM431 | LM431CIZ/NOPB vs Fairchild Semiconductor Corporation |