Part Details for LM431BCMX by onsemi
Overview of LM431BCMX by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7137
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Nsoic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:Lm431B Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Onsemi LM431BCMX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-LM431BCMX-488-ND
|
DigiKey | LM431B - TWO TERMINAL VOLTAGE RE Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66172 In Stock |
|
$0.1600 | Buy Now |
DISTI #
2832-LM431BCMXTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26731 In Stock |
|
$0.1300 | Buy Now |
DISTI #
LM431BCMXFSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
LM431BCMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431BCMX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LM431BCMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431BCMX) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 26731 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
|
Rochester Electronics | LM431B - Programmable Shunt Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66172 |
|
$0.1354 / $0.1593 | Buy Now |
|
Flip Electronics | Stock, ship today | 26731 |
|
$0.0950 | RFQ |
Part Details for LM431BCMX
LM431BCMX CAD Models
LM431BCMX Part Data Attributes
|
LM431BCMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431BCMX
onsemi
Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM431BCMX
This table gives cross-reference parts and alternative options found for LM431BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA431ADTF | Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | LM431BCMX vs KA431ADTF |
LM431BCMX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM431BCMX vs LM431BCMX |