Datasheets
LM431BCM3X/NOPB by:

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70

Part Details for LM431BCM3X/NOPB by Texas Instruments

Overview of LM431BCM3X/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for LM431BCM3X/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM431BCM3X/NOPBCT-ND
DigiKey IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 136978
In Stock
  • 1 $0.6400
  • 10 $0.5610
  • 25 $0.5268
  • 100 $0.4299
  • 250 $0.3993
  • 500 $0.3398
  • 1,000 $0.2991
  • 3,000 $0.2991
$0.2991 / $0.6400 Buy Now
DISTI # 926-LM431BCM3X/NOPB
Mouser Electronics Voltage References 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 RoHS: Compliant 14421
  • 1 $0.6400
  • 10 $0.5200
  • 100 $0.3950
  • 500 $0.3370
  • 1,000 $0.3000
  • 3,000 $0.2990
  • 6,000 $0.2960
  • 24,000 $0.2950
$0.2950 / $0.6400 Buy Now
DISTI # J56:1989_00015285
Arrow Electronics V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 1918 Europe - 9000
  • 3,000 $0.2789
  • 6,000 $0.2749
  • 24,000 $0.2717
$0.2717 / $0.2789 Buy Now
DISTI # V72:2272_07281632
Arrow Electronics V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips Americas - 2400
  • 1 $0.5745
  • 10 $0.4800
  • 25 $0.4746
  • 100 $0.3758
  • 250 $0.3621
  • 500 $0.3126
  • 1,000 $0.2716
$0.2716 / $0.5745 Buy Now
DISTI # 65219494
Verical V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1836 Americas - 2400
  • 26 $0.4746
  • 100 $0.3758
  • 250 $0.3621
  • 500 $0.3126
  • 1,000 $0.2716
$0.2716 / $0.4746 Buy Now
Quest Components   16
  • 1 $0.6300
  • 9 $0.5040
$0.5040 / $0.6300 Buy Now
Quest Components   2400
  • 1 $0.7160
  • 141 $0.3580
  • 560 $0.2864
$0.2864 / $0.7160 Buy Now
Ameya Holding Limited IC VREF SHUNT ADJ SOT23-3 505950
RFQ
Win Source Electronics IC VREF SHUNT ADJ SOT23-3 40500
  • 140 $0.3680
  • 335 $0.3020
  • 515 $0.2920
  • 710 $0.2830
  • 915 $0.2740
  • 1,225 $0.2450
$0.2450 / $0.3680 Buy Now

Part Details for LM431BCM3X/NOPB

LM431BCM3X/NOPB CAD Models

LM431BCM3X/NOPB Part Data Attributes

LM431BCM3X/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM431BCM3X/NOPB Texas Instruments 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 37 V
Supply Voltage-Min (Vsup) 2.44 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 97 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 1.3 mm

Alternate Parts for LM431BCM3X/NOPB

This table gives cross-reference parts and alternative options found for LM431BCM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BCM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM431BIM3X 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 Texas Instruments LM431BCM3X/NOPB vs LM431BIM3X
LM431BCM3X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM431BCM3X/NOPB vs LM431BCM3X
LM431BCM3 Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC LM431BCM3X/NOPB vs LM431BCM3
LM431BIM3/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 Texas Instruments LM431BCM3X/NOPB vs LM431BIM3/NOPB
LM431BCM3/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 Texas Instruments LM431BCM3X/NOPB vs LM431BCM3/NOPB
LM431BCM3 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 Texas Instruments LM431BCM3X/NOPB vs LM431BCM3
LM431BIM3X/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 Texas Instruments LM431BCM3X/NOPB vs LM431BIM3X/NOPB
LM431BIM3 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 Texas Instruments LM431BCM3X/NOPB vs LM431BIM3
Part Number Description Manufacturer Compare
LMV431IM5X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3X/NOPB vs LMV431IM5X/NOPB
REF01RC/883 Three Terminal Voltage Reference, 10V, BIPolar, PQCC20, Precision Monolithics Inc LM431BCM3X/NOPB vs REF01RC/883
LMV431AIM5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3X/NOPB vs LMV431AIM5/NOPB
LM431BCMX/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70 Texas Instruments LM431BCM3X/NOPB vs LM431BCMX/NOPB
LM431SACM3X Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL onsemi LM431BCM3X/NOPB vs LM431SACM3X
TL431QDBZT Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC LM431BCM3X/NOPB vs TL431QDBZT
SC431CS-1.TRT Three Terminal Voltage Reference, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AASO-8 Semtech Corporation LM431BCM3X/NOPB vs SC431CS-1.TRT
LM431BCMX Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL onsemi LM431BCM3X/NOPB vs LM431BCMX
M38510/14802BXX IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference Linear Technology LM431BCM3X/NOPB vs M38510/14802BXX
TL431AW5-7 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated LM431BCM3X/NOPB vs TL431AW5-7

LM431BCM3X/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM431BCM3X/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM431BCM3X/NOPB by Texas Instruments

  • Please alert me when LM431BCM3X/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM431BCM3X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM431BCM3X/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM431BCM3X/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM431BCM3X/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM431BCM3X/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: