Datasheets
LM431BCM3 by:

IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference

Part Details for LM431BCM3 by National Semiconductor Corporation

Overview of LM431BCM3 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for LM431BCM3

Part # Distributor Description Stock Price Buy
Bristol Electronics   1913
RFQ
Quest Components Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 3 Pin, Plastic, TO-236 951
  • 1 $1.2159
  • 70 $0.5674
  • 353 $0.5066
$0.5066 / $1.2159 Buy Now
Quest Components Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 3 Pin, Plastic, TO-236 1530
  • 1 $0.7500
  • 134 $0.3750
  • 534 $0.3000
$0.3000 / $0.7500 Buy Now
Rochester Electronics LM431 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 2000
  • 1 $0.6358
  • 25 $0.6231
  • 100 $0.5977
  • 500 $0.5722
  • 1,000 $0.5404
$0.5404 / $0.6358 Buy Now
NexGen Digital   10
RFQ
Chip 1 Exchange INSTOCK 1000
RFQ

Part Details for LM431BCM3

LM431BCM3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM431BCM3 Part Data Attributes

LM431BCM3 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM431BCM3 National Semiconductor Corporation IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOT-23, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 1 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 97.338 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output YES
Width 1.3 mm

Alternate Parts for LM431BCM3

This table gives cross-reference parts and alternative options found for LM431BCM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BCM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM431CIM3X/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 Texas Instruments LM431BCM3 vs LM431CIM3X/NOPB
LM431BIM3 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BIM3
LM431BIM3X IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BIM3X
LM431ACM3/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431ACM3/NOPB
LM431BCM3X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BCM3X/NOPB
LM431CIM3 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431CIM3
UZR431F Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM431BCM3 vs UZR431F
LM431BIM3/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BIM3/NOPB
LM431AIM3 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431AIM3
LM431CIM3/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431CIM3/NOPB
Part Number Description Manufacturer Compare
LM431CIZ IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431CIZ
LM431BCM3X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BCM3X/NOPB
LM431BIM3/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BIM3/NOPB
UZR431F Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM431BCM3 vs UZR431F
LM431ACM3/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431ACM3/NOPB
LM431CIM3 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431CIM3
UZR431F005 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM431BCM3 vs UZR431F005
LM431ACZ/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431ACZ/NOPB
LM431BIM3X IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431BIM3X
LM431ACM3X IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM431BCM3 vs LM431ACM3X

LM431BCM3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM431BCM3 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM431BCM3 by National Semiconductor Corporation

  • Please alert me when LM431BCM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM431BCM3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM431BCM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM431BCM3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM431BCM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM431BCM3 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: