-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431AIM3X/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM431AIM3X/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3182 In Stock |
|
$0.2499 / $0.6000 | Buy Now |
DISTI #
926-LM431AIM3X/NOPB
|
Mouser Electronics | Voltage References 2% 1% or 0.5% accu racy adjustable pre A 926-LM431AIM3/NOPB RoHS: Compliant | 6718 |
|
$0.2470 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,TO-236,3PIN,PLASTIC | 2400 |
|
$0.2600 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 84769 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 20333 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 97640 |
|
$0.3480 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM431AIM3X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431AIM3X/NOPB
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM431AIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431AIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM431AIM3/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431AIM3X/NOPB vs LM431AIM3/NOPB |
LM431ACM3 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3, PLASTIC, SOT-23, 3 PIN | LM431AIM3X/NOPB vs LM431ACM3 |
LM431AIM3X | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431AIM3X/NOPB vs LM431AIM3X |
LM431ACM3X | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431AIM3X/NOPB vs LM431ACM3X |
LM431ACM3/NOPB | Texas Instruments | $0.4151 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | LM431AIM3X/NOPB vs LM431ACM3/NOPB |
LM431AIM3X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3, PLASTIC, SOT-23, 3 PIN | LM431AIM3X/NOPB vs LM431AIM3X |
LM431AIM3X | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, PLASTIC, SOT-23, 3 PIN | LM431AIM3X/NOPB vs LM431AIM3X |
LM431AIM3 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431AIM3X/NOPB vs LM431AIM3 |
LM431ACM3/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | LM431AIM3X/NOPB vs LM431ACM3/NOPB |