Part Details for LM431ACZX by Aptina Imaging
Overview of LM431ACZX by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM431ACZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62303065
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R Min Qty: 84 Package Multiple: 1 Date Code: 2025 | Americas - 968 |
|
$0.0706 / $0.0936 | Buy Now |