-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM431ACM3X/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75113 In Stock |
|
$0.2913 / $0.6200 | Buy Now |
DISTI #
926-LM431ACM3X/NOPB
|
Mouser Electronics | Voltage References ADJ PREC ZENER SHUNT REG RoHS: Compliant | 15842 |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
62413462
|
Verical | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2221 | Americas - 698 |
|
$0.2109 / $0.2619 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 759799 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT23-3 | 49794 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 2.2% SOT23-3 | 3839 |
|
$0.2652 / $0.4910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM431ACM3X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431ACM3X/NOPB
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 2.44 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM431ACM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIM3 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LM431ACM3X/NOPB vs LM431AIM3 |
LM431AIM3X/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | LM431ACM3X/NOPB vs LM431AIM3X/NOPB |
LM431ACM3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM431ACM3X/NOPB vs LM431ACM3 |
LM431AIM3X | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | LM431ACM3X/NOPB vs LM431AIM3X |
LM431ACM3X | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | LM431ACM3X/NOPB vs LM431ACM3X |
LM431ACM3/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | LM431ACM3X/NOPB vs LM431ACM3/NOPB |