Part Details for LM4130AIM5-2.0 by National Semiconductor Corporation
Overview of LM4130AIM5-2.0 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4130AIM5-2.0
LM4130AIM5-2.0 CAD Models
LM4130AIM5-2.0 Part Data Attributes:
|
LM4130AIM5-2.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4130AIM5-2.0
National Semiconductor Corporation
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
Alternate Parts for LM4130AIM5-2.0
This table gives cross-reference parts and alternative options found for LM4130AIM5-2.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4130AIM5-2.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4130AIM5X-2.0 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4130AIM5-2.0 vs LM4130AIM5X-2.0 |
LM4130AIM5-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2V, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM4130AIM5-2.0 vs LM4130AIM5-2.0 |
LM4130AIM5X-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2V, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM4130AIM5-2.0 vs LM4130AIM5X-2.0 |
LM4130BIM5-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2V, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM4130AIM5-2.0 vs LM4130BIM5-2.0 |
LM4130BIM5-2.0 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4130AIM5-2.0 vs LM4130BIM5-2.0 |
LM4130BIM5X-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2V, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM4130AIM5-2.0 vs LM4130BIM5X-2.0 |