Power Circuits
LM4121AIM5-1.2/NOPB
Description: Fixed & adjustable-voltage, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85

Overview of LM4121AIM5-1.2/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4121AIM5-1.2/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9150
Newark Voltage Ref, Series, 1.25V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4121 Series, Reference Voltage:1.25V, Initial Accuracy:0.2%, Temperature Coefficient:± 14Ppm/°C, Voltage Reference Case Style:Sot-23, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS LM4121AIM5-1.2/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # LM4121AIM5-1.2/NOPBCT-ND
DigiKey IC VREF SERIES 0.2% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 328
In Stock
  • 1 $2.6900
  • 1,000 $1.3224
  • 2,000 $1.2312
  • 5,000 $1.1856
$1.1856 / $2.6900 Buy Now
Bristol Electronics   652
RFQ
Bristol Electronics   177
RFQ
Quest Components THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.25V, BIPOLAR, PDSO5 370
  • 1 $3.8016
  • 159 $1.7582
  • 342 $1.5682
$1.5682 / $3.8016 Buy Now
Ameya Holding Limited LM4121AIM5-1.2/NOPB 电压参考, 额定电压1.25V, ±0.2%精确度, 5mA, 5针 SOT-23封装 64606
RFQ
LCSC 1.25V 0.2% 1.5V12V 5mA Fixed SOT-23-5 Voltage Reference ROHS 80
  • 1 $3.5962
  • 10 $3.1347
  • 30 $2.8594
  • 100 $2.5826
  • 500 $2.4537
  • 1,000 $2.3964
$2.3964 / $3.5962 Buy Now

CAD Models for LM4121AIM5-1.2/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4121AIM5-1.2/NOPB by Texas Instruments

LM4121AIM5-1.2/NOPB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
12 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.2525 V
Output Voltage-Min
1.2475 V
Output Voltage-Nom
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.275 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.6 mm
Want to compare parts?
  1. LM4121AIM5-1.2/NOPB
    Texas Instruments
    Fixed & adjustable-voltage, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
    VS

Related Parts for LM4121AIM5-1.2/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4121AIM5-1.2/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4121AIM5-1.2/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4121AIM5-1.2/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4121AIM5-1.2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4121AIM5-1.2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4121AIM5-1.2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4121AIM5-1.2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4121AIM5-1.2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4121AIM5-1.2/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: