Datasheets
LM4051CEM3-1.2+T by:

50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C

Part Details for LM4051CEM3-1.2+T by Analog Devices Inc

Overview of LM4051CEM3-1.2+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Renewable Energy Automotive

Price & Stock for LM4051CEM3-1.2+T

Part # Distributor Description Stock Price Buy
DISTI # 700-LM4051CEM3-1.2T
Mouser Electronics Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages RoHS: Compliant 2236
  • 1 $2.8700
  • 10 $2.3400
  • 100 $2.0900
  • 250 $1.9700
  • 500 $1.7500
  • 1,000 $1.4700
  • 2,500 $1.4600
  • 5,000 $1.4300
$1.4300 / $2.8700 Buy Now
Analog Devices Inc 50ppm/°C Precision Micropower Min Qty: 2500 Package Multiple: 1 80500
  • 1 $2.9700
  • 10 $2.6680
  • 25 $2.5224
  • 100 $2.1861
  • 250 $2.0740
  • 500 $1.8610
  • 1,000 $1.5695
  • 2,500 $1.4911
  • 5,000 $1.4350
$1.4350 / $2.9700 Buy Now

Part Details for LM4051CEM3-1.2+T

LM4051CEM3-1.2+T CAD Models

LM4051CEM3-1.2+T Part Data Attributes

LM4051CEM3-1.2+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LM4051CEM3-1.2+T Analog Devices Inc 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 3-SOT_23-N/A
Pin Count 3
Manufacturer Package Code 3-SOT_23-N/A
Reach Compliance Code compliant
Date Of Intro 2002-08-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.231 V
Output Voltage-Min 1.218 V
Output Voltage-Nom 1.225 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.5%
Width 1.3 mm

Alternate Parts for LM4051CEM3-1.2+T

This table gives cross-reference parts and alternative options found for LM4051CEM3-1.2+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4051CEM3-1.2+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4051CEM3-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 Texas Instruments LM4051CEM3-1.2+T vs LM4051CEM3-1.2
LM4051CEM3X-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3 National Semiconductor Corporation LM4051CEM3-1.2+T vs LM4051CEM3X-1.2
LM4051CEM3X-1.2/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 Texas Instruments LM4051CEM3-1.2+T vs LM4051CEM3X-1.2/NOPB
LM4051CEM3-1.2+ Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4051CEM3-1.2+T vs LM4051CEM3-1.2+
LM4051CEM3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4051CEM3-1.2+T vs LM4051CEM3-1.2+T
LM4051CEM3-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4051CEM3-1.2+T vs LM4051CEM3-1.2
LM4051CEM3-1.2+ 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4051CEM3-1.2+T vs LM4051CEM3-1.2+
LM4051CEM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3, Voltage Reference Texas Instruments LM4051CEM3-1.2+T vs LM4051CEM3-1.2/NOPB
Part Number Description Manufacturer Compare
LM4051CEM3X-1.2/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3 Texas Instruments LM4051CEM3-1.2+T vs LM4051CEM3X-1.2/NOPB
LM4051CEM3-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3, Voltage Reference Texas Instruments LM4051CEM3-1.2+T vs LM4051CEM3-1.2/NOPB
LM4051CEM3-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4051CEM3-1.2+T vs LM4051CEM3-1.2
LM4051CEM3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4051CEM3-1.2+T vs LM4051CEM3-1.2+T
LM4051CEM3-1.2+ Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4051CEM3-1.2+T vs LM4051CEM3-1.2+
LM4051CEM3-1.2+ 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM4051CEM3-1.2+T vs LM4051CEM3-1.2+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4051CEM3-1.2+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4051CEM3-1.2+T by Analog Devices Inc

  • Please alert me when LM4051CEM3-1.2+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4051CEM3-1.2+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4051CEM3-1.2+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4051CEM3-1.2+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4051CEM3-1.2+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4051CEM3-1.2+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: