There are no models available for this part yet.
Overview of LM4050CIM3-8.2 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for LM4050CIM3-8.2 by Texas Instruments
Part Data Attributes for LM4050CIM3-8.2 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-23
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
Alternate Parts for LM4050CIM3-8.2
This table gives cross-reference parts and alternative options found for LM4050CIM3-8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050CIM3-8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050AI8.2MDC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, UUC, DIE | Texas Instruments | LM4050CIM3-8.2 vs LM4050AI8.2MDC |
LM4050BIM3-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4050CIM3-8.2 vs LM4050BIM3-8.2 |
LM4050AI8.2MDC | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM4050CIM3-8.2 vs LM4050AI8.2MDC |
LM4050AEM3-8.2/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050CIM3-8.2 vs LM4050AEM3-8.2/NOPB |
LM4050QAEM3X8.2/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050CIM3-8.2 vs LM4050QAEM3X8.2/NOPB |
LM4050BIM3X-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050CIM3-8.2 vs LM4050BIM3X-8.2 |
LM4050QBEM3X8.2 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050CIM3-8.2 vs LM4050QBEM3X8.2 |
LM4050BIM3X-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4050CIM3-8.2 vs LM4050BIM3X-8.2 |
LM4050QBEM3-8.2 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050CIM3-8.2 vs LM4050QBEM3-8.2 |
LM4050AEM3X-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050CIM3-8.2 vs LM4050AEM3X-8.2 |