-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4050CEM3-5.0/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
475 In Stock |
|
$0.7784 / $1.6700 | Buy Now |
DISTI #
926-LM4050CEM350NOPB
|
Mouser Electronics | Voltage References 50-ppm/C precision micropower shunt voltage reference 3-SOT-23 RoHS: Compliant | 522 |
|
$0.7950 / $1.8400 | Buy Now |
DISTI #
85998109
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1601 | Americas - 1144000 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85990846
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1701 | Americas - 878000 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85997774
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1501 | Americas - 723723 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85998676
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1401 | Americas - 444000 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85997684
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1201 | Americas - 133000 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85991884
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1801 | Americas - 42000 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85989721
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1901 | Americas - 39000 |
|
$0.8560 / $0.9466 | Buy Now |
DISTI #
85997906
|
Verical | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1301 | Americas - 36000 |
|
$0.8560 / $0.9466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4050CEM3-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050CEM3-5.0/NOPB
Texas Instruments
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4050CEM3-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050CEM3-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050CEX3-5.0+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050CEM3-5.0/NOPB vs LM4050CEX3-5.0+ |
LM4050QCIM3X5.0 | Texas Instruments | Check for Price | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | LM4050CEM3-5.0/NOPB vs LM4050QCIM3X5.0 |
LM4050CIM3X-5.0 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050CEM3-5.0/NOPB vs LM4050CIM3X-5.0 |
LM4050CIM3-5.0/NOPB | Texas Instruments | $0.3525 | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050CEM3-5.0/NOPB vs LM4050CIM3-5.0/NOPB |
LM4050CEM3X-5.0/NOPB | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | LM4050CEM3-5.0/NOPB vs LM4050CEM3X-5.0/NOPB |
LM4050QCEM3-5.0/NOPB | Texas Instruments | $1.2034 | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050CEM3-5.0/NOPB vs LM4050QCEM3-5.0/NOPB |
LM4050CEM3-5.0+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | LM4050CEM3-5.0/NOPB vs LM4050CEM3-5.0+ |
LM4050CIM3-5.0 | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050CEM3-5.0/NOPB vs LM4050CIM3-5.0 |
LM4050CEM3-5.0/V+T | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | LM4050CEM3-5.0/NOPB vs LM4050CEM3-5.0/V+T |
LM4050CEX3-5.0-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050CEM3-5.0/NOPB vs LM4050CEX3-5.0-T |