Part Details for LM4050BEM3X-8.2 by Texas Instruments
Overview of LM4050BEM3X-8.2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050BEM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050BEM3X-2.5/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050BEM3X-10/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for LM4050BEM3X-8.2
LM4050BEM3X-8.2 CAD Models
LM4050BEM3X-8.2 Part Data Attributes
|
LM4050BEM3X-8.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050BEM3X-8.2
Texas Instruments
IC TWO TERM VOLTAGE REFERENCE, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
Alternate Parts for LM4050BEM3X-8.2
This table gives cross-reference parts and alternative options found for LM4050BEM3X-8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050BEM3X-8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050AI8.2MDC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, UUC, DIE | Texas Instruments | LM4050BEM3X-8.2 vs LM4050AI8.2MDC |
LM4050BIM3-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4050BEM3X-8.2 vs LM4050BIM3-8.2 |
LM4050AI8.2MDC | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM4050BEM3X-8.2 vs LM4050AI8.2MDC |
LM4050AEM3-8.2/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050BEM3X-8.2 vs LM4050AEM3-8.2/NOPB |
LM4050QAEM3X8.2/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050BEM3X-8.2 vs LM4050QAEM3X8.2/NOPB |
LM4050BIM3X-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050BEM3X-8.2 vs LM4050BIM3X-8.2 |
LM4050QBEM3X8.2 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050BEM3X-8.2 vs LM4050QBEM3X8.2 |
LM4050BIM3X-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO3 | National Semiconductor Corporation | LM4050BEM3X-8.2 vs LM4050BIM3X-8.2 |
LM4050QBEM3-8.2 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050BEM3X-8.2 vs LM4050QBEM3-8.2 |
LM4050AEM3X-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050BEM3X-8.2 vs LM4050AEM3X-8.2 |