-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4050AIM3-4.1/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009247
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 4.096V, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 408 |
|
$2.0300 / $2.9000 | Buy Now |
DISTI #
3009247RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 4.096V, SOT-23-3 RoHS: Compliant Min Qty: 50 Container: Reel | 408 |
|
$2.0300 | Buy Now |
DISTI #
LM4050AIM3-4.1/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4432 In Stock |
|
$1.5146 / $2.9200 | Buy Now |
DISTI #
926-LM4050AIM341NOPB
|
Mouser Electronics | Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM4050AIM3X41NPB RoHS: Compliant | 2246 |
|
$1.2000 / $2.9200 | Buy Now |
DISTI #
J56:1989_00058129
|
Arrow Electronics | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2315 | Europe - 3000 |
|
$1.1935 | Buy Now |
DISTI #
V72:2272_07276142
|
Arrow Electronics | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1750 |
|
$1.2054 / $2.5959 | Buy Now |
DISTI #
84739529
|
Verical | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2315 | Americas - 1750 |
|
$1.2054 / $2.5959 | Buy Now |
|
Rochester Electronics | LM4050-N 50ppm/C Precision Micropower Shunt Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$0.9010 / $1.0600 | Buy Now |
DISTI #
LM4050AIM3-4.1/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2814 |
|
$1.1700 / $2.3800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4082 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4050AIM3-4.1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050AIM3-4.1/NOPB
Texas Instruments
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.114 V | |
Output Voltage-Min | 4.078 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4050AIM3-4.1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AIM3-4.1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050QAIM3X4.1/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050AIM3-4.1/NOPB vs LM4050QAIM3X4.1/NOPB |
LM4050AI4.1MDC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, UUC, DIE, Voltage Reference | LM4050AIM3-4.1/NOPB vs LM4050AI4.1MDC |
LM4050AEM3-4.1 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050AIM3-4.1/NOPB vs LM4050AEM3-4.1 |
LM4050AEX3-4.1+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, LEAD FREE, EIAJ, SC-70, 3 PIN | LM4050AIM3-4.1/NOPB vs LM4050AEX3-4.1+ |
LM4050AIX3-4.1 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050AIM3-4.1/NOPB vs LM4050AIX3-4.1 |
LM4050AEM3X-4.1/NOPB | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050AIM3-4.1/NOPB vs LM4050AEM3X-4.1/NOPB |
LM4050QAIM3-4.1/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4050AIM3-4.1/NOPB vs LM4050QAIM3-4.1/NOPB |
LM4050AEM3-4.1+T | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | LM4050AIM3-4.1/NOPB vs LM4050AEM3-4.1+T |
LM4050AIM3-4.1 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN, Voltage Reference | LM4050AIM3-4.1/NOPB vs LM4050AIM3-4.1 |
LM4050AIM3X-4.1 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | LM4050AIM3-4.1/NOPB vs LM4050AIM3X-4.1 |
The typical operating current of the LM4050AIM3-4.1/NOPB is 1.5mA.
Yes, the LM4050AIM3-4.1/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications.
The LM4050AIM3-4.1/NOPB has a typical voltage reference output accuracy of ±0.5% at 25°C, and ±1.0% over the entire operating temperature range.
No, the LM4050AIM3-4.1/NOPB is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage.
The output impedance of the LM4050AIM3-4.1/NOPB is typically around 0.2Ω.