-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4050AEX3-2.5/V+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-4050AEX3-2.5V+T
|
Mouser Electronics | Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Brea... more RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Analog Devices Inc | 50ppm/C Precision Micropower S Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5800 / $1.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4050AEX3-2.5/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM4050AEX3-2.5/V+T
Analog Devices Inc
50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SC70-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LM4050AEX3-2.5/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEX3-2.5/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4050QAIM3X2.5/NOPB | Texas Instruments | Check for Price | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | LM4050AEX3-2.5/V+T vs LM4050QAIM3X2.5/NOPB |
LM4050AEX3-2.5+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, LEAD FREE, EIAJ, SC-70, 3 PIN | LM4050AEX3-2.5/V+T vs LM4050AEX3-2.5+ |
LM4050AEX3-2.5/V+ | Analog Devices Inc | Check for Price | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | LM4050AEX3-2.5/V+T vs LM4050AEX3-2.5/V+ |
LM4050AEX3-2.5/V+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SC-70, 3 PIN | LM4050AEX3-2.5/V+T vs LM4050AEX3-2.5/V+T |
LM4050QAEM3-2.5/NOPB | Texas Instruments | Check for Price | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-2.5/V+T vs LM4050QAEM3-2.5/NOPB |
LM4050QAEM3-2.5 | Texas Instruments | Check for Price | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | LM4050AEX3-2.5/V+T vs LM4050QAEM3-2.5 |
LM4050AEX3-2.5-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, 1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN | LM4050AEX3-2.5/V+T vs LM4050AEX3-2.5-T |
LM4050AEM3X-2.5/NOPB | Texas Instruments | Check for Price | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | LM4050AEX3-2.5/V+T vs LM4050AEM3X-2.5/NOPB |
LM4050AI2.5MDC | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, UUC, DIE, Voltage Reference | LM4050AEX3-2.5/V+T vs LM4050AI2.5MDC |
LM4050AEM3-2.5+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | LM4050AEX3-2.5/V+T vs LM4050AEM3-2.5+ |