-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041QBIM3-1.2/NO by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4041QBIM3-1.2/NO | Texas Instruments | Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041QBIM3-1.2/NO-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15413 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-51281-1-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3915 In Stock |
|
$0.6711 / $1.4200 | Buy Now |
DISTI #
595-LM4041QBIM31.2NO
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt VTG Reference RoHS: Compliant | 2970 |
|
$0.6600 / $1.4200 | Buy Now |
|
Rochester Electronics | LM4041-N-Q1 Precision Micropower Shunt Voltage Reference for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 15413 |
|
$0.5902 / $0.6944 | Buy Now |
DISTI #
LM4041QBIM3-1.2/NO
|
TME | IC: voltage reference source, 1.225V, ±0.2%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$1.0500 / $1.4600 | RFQ |
|
Vyrian | Other Function Semiconductors | 22119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041QBIM3-1.2/NO
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041QBIM3-1.2/NO
Texas Instruments
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2354 V | |
Output Voltage-Min | 1.2146 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041QBIM3-1.2/NO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041QBIM3-1.2/NO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041B12IDBZTG4 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | LM4041QBIM3-1.2/NO vs LM4041B12IDBZTG4 |
LM4041BIM3-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4041QBIM3-1.2/NO vs LM4041BIM3-1.2/NOPB |
LM4041BIM3-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4041QBIM3-1.2/NO vs LM4041BIM3-1.2 |
LM4041BIM3X-1.2/NOPB | Texas Instruments | $0.8179 | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4041QBIM3-1.2/NO vs LM4041BIM3X-1.2/NOPB |
LM4041QBIM3X-1.2NO | Texas Instruments | Check for Price | Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 85 | LM4041QBIM3-1.2/NO vs LM4041QBIM3X-1.2NO |
LM4041BIM3-1.2+T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | LM4041QBIM3-1.2/NO vs LM4041BIM3-1.2+T |
LM4041BIM3-1.2 | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4041QBIM3-1.2/NO vs LM4041BIM3-1.2 |
LM4041B12IDBZR | Texas Instruments | $0.6861 | 1.2-V precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 | LM4041QBIM3-1.2/NO vs LM4041B12IDBZR |
LM4041BIM3-1.2+ | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | LM4041QBIM3-1.2/NO vs LM4041BIM3-1.2+ |
LM4041BIM3X-1.2 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4041QBIM3-1.2/NO vs LM4041BIM3X-1.2 |