Part Details for LM4041EIM3X-1.2NOPB by National Semiconductor Corporation
Results Overview of LM4041EIM3X-1.2NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041EIM3X-1.2NOPB Information
LM4041EIM3X-1.2NOPB by National Semiconductor Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4041EIM3X-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM2597N-12/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP | |
LP3882EMR-1.2/NOPB | Texas Instruments | 1.5A Fast-Response Ultra Low Dropout Linear Regulators 8-SO PowerPAD -40 to 125 |
Price & Stock for LM4041EIM3X-1.2NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1140 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 912 |
|
$0.2600 / $1.0000 | Buy Now |