-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4041DIM3X-ADJ/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18555 In Stock |
|
$0.2002 / $0.4900 | Buy Now |
DISTI #
926-L4041DIM3XADJNPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref RoHS: Compliant | 2916 |
|
$0.1890 / $0.4900 | Buy Now |
|
Quest Components | 198 |
|
$0.6500 / $1.3000 | Buy Now | |
DISTI #
LM4041DIM3XADJNOPB
|
TME | IC: voltage reference source, 1.225V, ±1%, SOT23, reel,tape, 12mA Min Qty: 1 | 0 |
|
$0.3490 / $0.8020 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-3 | 790 |
|
$0.2005 / $0.3830 | Buy Now |
|
LCSC | 1.233V10V 1% 12mA Adjustable SOT-23-3 Voltage Reference ROHS | 480 |
|
$0.1849 / $0.2225 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 100300 |
|
$0.2170 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041DIM3X-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041DIM3X-ADJ/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.249 V | |
Output Voltage-Min | 1.201 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041DIM3X-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DIM3X-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4041DIM3-ADJ | Micrel Inc | Check for Price | Two Terminal Voltage Reference 1 Output 1.233V Trim/Adjustable BIPolar PDSO3 | LM4041DIM3X-ADJ/NOPB vs LM4041DIM3-ADJ |
LM4041DYM3-ADJ-TR | Microchip Technology Inc | $0.2558 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3 | LM4041DIM3X-ADJ/NOPB vs LM4041DYM3-ADJ-TR |
LM4041DEM3X-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4041DIM3X-ADJ/NOPB vs LM4041DEM3X-ADJ/NOPB |
LM4041DIDBZRG4 | Texas Instruments | Check for Price | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 | LM4041DIM3X-ADJ/NOPB vs LM4041DIDBZRG4 |
LM4041DIM3X-ADJ | Texas Instruments | Check for Price | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | LM4041DIM3X-ADJ/NOPB vs LM4041DIM3X-ADJ |
LM4041DIM3-ADJX | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | LM4041DIM3X-ADJ/NOPB vs LM4041DIM3-ADJX |
LM4041DIDBZR | Texas Instruments | $0.3731 | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 | LM4041DIM3X-ADJ/NOPB vs LM4041DIDBZR |
LM4041DEM3-ADJ | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | LM4041DIM3X-ADJ/NOPB vs LM4041DEM3-ADJ |
LM4041DIM3-ADJ | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | LM4041DIM3X-ADJ/NOPB vs LM4041DIM3-ADJ |
LM4041DQDBZR | Texas Instruments | $0.3195 | Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125 | LM4041DIM3X-ADJ/NOPB vs LM4041DQDBZR |