Part Details for LM4041DFTA by Zetex / Diodes Inc
Overview of LM4041DFTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Price & Stock for LM4041DFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399176
|
Verical | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 3525000 |
|
$0.1969 | Buy Now |
DISTI #
66052949
|
Verical | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2251 | Americas - 600 |
|
$0.1679 / $0.2042 | Buy Now |
Part Details for LM4041DFTA
LM4041DFTA CAD Models
LM4041DFTA Part Data Attributes
|
LM4041DFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
LM4041DFTA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.237 V | |
Output Voltage-Min | 1.213 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for LM4041DFTA
This table gives cross-reference parts and alternative options found for LM4041DFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C25FTA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4041DFTA vs LM4040C25FTA |
TLV431AFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4041DFTA vs TLV431AFTA |
ZR2431Z01 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3, SOT-89, SMT-3 | Zetex / Diodes Inc | LM4041DFTA vs ZR2431Z01 |
LM4041CFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4041DFTA vs LM4041CFTA |
TLV431BFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4041DFTA vs TLV431BFTA |
LM4040D25FTA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4041DFTA vs LM4040D25FTA |
LM4040D50FTA | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | LM4041DFTA vs LM4040D50FTA |