Part Details for LM4041CIDBZT by Texas Instruments
Results Overview of LM4041CIDBZT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4041CIDBZT Information
LM4041CIDBZT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4041CIDBZT | Texas Instruments | Adjustable Precision Micropower Shunt Voltage Reference, 0.5% accuracy 3-SOT-23 -40 to 85 |
Price & Stock for LM4041CIDBZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7321
|
Newark | Voltage Ref, Shunt, 1.233V-10V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$1.2000 / $1.5200 | Buy Now |
DISTI #
296-32129-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
946 In Stock |
|
$0.5097 / $1.1200 | Buy Now |
DISTI #
595-LM4041CIDBZT
|
Mouser Electronics | Voltage References Adjustable Precision Mcrpwr Shunt .5% ac A 595-LM4041CIDBZR RoHS: Compliant | 1085 |
|
$0.5090 / $1.1200 | Buy Now |
DISTI #
LM4041CIDBZT
|
TME | IC: voltage reference source, 1.233V, ±0.5%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.8800 / $1.2300 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 5649 |
|
RFQ |