-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4041CEM3X-1.2/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
397 In Stock |
|
$0.4001 / $1.0100 | Buy Now |
DISTI #
926-LM4041CEM3X12NPB
|
Mouser Electronics | Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 RoHS: Compliant | 3094 |
|
$0.3810 / $0.9800 | Buy Now |
DISTI #
V72:2272_07276028
|
Arrow Electronics | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2266 |
|
$0.3818 / $0.5121 | Buy Now |
DISTI #
LM4041CEM3X1.2NOPB
|
TME | IC: voltage reference source, 1.225V, ±0.5%, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.5870 / $0.8220 | RFQ |
DISTI #
C1S746202767728
|
Chip1Stop | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.4330 / $0.7530 | Buy Now |
DISTI #
C1S523900648854
|
Chip1Stop | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 2266 |
|
$0.5280 / $0.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041CEM3X-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041CEM3X-1.2/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2434 V | |
Output Voltage-Min | 1.2066 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4041CEM3X-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CEM3X-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041CIM3-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4041CEM3X-1.2/NOPB vs LM4041CIM3-1.2T&R |
LM4041CIM3-1.2Y | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3 | Microchip Technology Inc | LM4041CEM3X-1.2/NOPB vs LM4041CIM3-1.2Y |
LM4041C12QDBZT | 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041C12QDBZT |
LM4041QCIM3-1.2/NO | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041QCIM3-1.2/NO |
LM4041C12QDBZRG4 | 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041C12QDBZRG4 |
LM4041C12IDBZT | 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041C12IDBZT |
LM4041CEM3-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041CEM3-1.2X |
LM4041C12QDBZTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041C12QDBZTG4 |
LM4041C12IDBZTG4 | 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 | Texas Instruments | LM4041CEM3X-1.2/NOPB vs LM4041C12IDBZTG4 |
LM4041CEM3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | LM4041CEM3X-1.2/NOPB vs LM4041CEM3-1.2+T |