-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T5282
|
Newark | Voltage References |Stmicroelectronics LM4041BILT-1.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11270-1-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3L Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2880 In Stock |
|
$0.4907 / $1.0800 | Buy Now |
DISTI #
LM4041BILT-1.2
|
Avnet Americas | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4041BILT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4419 / $0.4728 | Buy Now |
DISTI #
511-LM4041BILT-1.2
|
Mouser Electronics | Voltage References Precision micropower shunt volt referenc RoHS: Compliant | 1561 |
|
$0.4740 / $1.2200 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 1561 |
|
$0.6900 / $1.2000 | Buy Now |
|
Future Electronics | LM4041 Series 1.225 V ±0.2 % Micropower Shunt Voltage Reference - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | LM4041 Series 1.225 V ±0.2 % Micropower Shunt Voltage Reference - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4900 | Buy Now |
|
Bristol Electronics | 11065 |
|
RFQ | ||
|
Quest Components | VOLTAGE REFERENCE, 1.225V | 31698 |
|
$0.4242 / $1.2120 | Buy Now |
|
Quest Components | VOLTAGE REFERENCE, 1.225V | 8852 |
|
$0.6060 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041BILT-1.2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM4041BILT-1.2
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% |
This table gives cross-reference parts and alternative options found for LM4041BILT-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041BILT-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041BIZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041BILT-1.2 vs LM4041BIZ-1.2X |
SC4041BZTR | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041BILT-1.2 vs SC4041BZTR |
LM4041BIZ-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041BILT-1.2 vs LM4041BIZ-1.2 |
LM4041BIZ-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041BILT-1.2 vs LM4041BIZ-1.2T&R |
LM4041BELT-1.2 | Precision micropower shunt voltage reference | STMicroelectronics | LM4041BILT-1.2 vs LM4041BELT-1.2 |
LM4041BIZ-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041BILT-1.2 vs LM4041BIZ-1.2 |
SC4041BZ.TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041BILT-1.2 vs SC4041BZ.TA |
SC4041BZ | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041BILT-1.2 vs SC4041BZ |
LM4041BIZ-1.2AMMOPACK | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041BILT-1.2 vs LM4041BIZ-1.2AMMOPACK |
LM4041BIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041BILT-1.2 vs LM4041BIZ-1.2 |