Part Details for LM4041AIZ-1.2/NOPB by Texas Instruments
Overview of LM4041AIZ-1.2/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4041AIZ-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48875-ND
|
DigiKey | IC VREF SHUNT 0.1% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1437 In Stock |
|
$1.1417 / $2.5000 | Buy Now |
DISTI #
595-LM4041AIZ-1.2NPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref RoHS: Compliant | 372 |
|
$1.0300 / $1.7300 | Buy Now |
DISTI #
LM4041AIZ-1.2/NOPB
|
TME | IC: voltage reference source, 1.225V, ±0.1%, TO92, bulk, 12mA Min Qty: 1 | 77 |
|
$2.0600 / $2.8000 | Buy Now |
Part Details for LM4041AIZ-1.2/NOPB
LM4041AIZ-1.2/NOPB CAD Models
LM4041AIZ-1.2/NOPB Part Data Attributes
|
LM4041AIZ-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041AIZ-1.2/NOPB
Texas Instruments
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2342 V | |
Output Voltage-Min | 1.2158 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 4.3 mm |
Alternate Parts for LM4041AIZ-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM4041AIZ-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041AIZ-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041AIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041AIZ-1.2/NOPB vs LM4041AIZ-1.2 |
SPX4041AN | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4041AIZ-1.2/NOPB vs SPX4041AN |
LM4041C12ILPRE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041AIZ-1.2/NOPB vs LM4041C12ILPRE3 |
LM4041AIZ-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041AIZ-1.2/NOPB vs LM4041AIZ-1.2T&R |
SPX4041N | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LM4041AIZ-1.2/NOPB vs SPX4041N |
LM4041AIZ-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041AIZ-1.2/NOPB vs LM4041AIZ-1.2 |
SPX4041AN-L | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Sipex Corporation | LM4041AIZ-1.2/NOPB vs SPX4041AN-L |
LM4041D12ILPE3 | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2/NOPB vs LM4041D12ILPE3 |
LM4041B12ILP | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2/NOPB vs LM4041B12ILP |
SC4041AZ.TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041AIZ-1.2/NOPB vs SC4041AZ.TA |