Part Details for LM4041AEM3-1.2+ by Maxim Integrated Products
Overview of LM4041AEM3-1.2+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Price & Stock for LM4041AEM3-1.2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4041AEM3-1.2+-ND
|
DigiKey | LM4041 IMPROVED PRECISION MICROP Min Qty: 126 Container: Bulk MARKETPLACE PRODUCT |
1285 In Stock |
|
$2.3800 | Buy Now |
|
Rochester Electronics | LM4041 Improved Precision Micropower Shunt Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1285 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for LM4041AEM3-1.2+
LM4041AEM3-1.2+ CAD Models
LM4041AEM3-1.2+ Part Data Attributes
|
LM4041AEM3-1.2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LM4041AEM3-1.2+
Maxim Integrated Products
Improved Precision Micropower Shunt Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |