-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12834-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$0.5386 / $1.3900 | Buy Now |
DISTI #
LM4041AECT-1.2
|
Avnet Americas | V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R - Tape and Reel (Alt: LM4041AECT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5074 / $0.5292 | Buy Now |
DISTI #
511-LM4041AECT-1.2
|
Mouser Electronics | Voltage References Precision MicroPWR 1.225V Shunt REF RoHS: Compliant | 18 |
|
$0.5590 / $1.3900 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 18 |
|
$0.7800 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4850 | Buy Now |
|
Rochester Electronics | LM4041 - Power Management-VOLTAGE REFEREN RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.6198 / $0.7292 | Buy Now |
DISTI #
LM4041AECT-1.2
|
Avnet Americas | V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R - Tape and Reel (Alt: LM4041AECT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5074 / $0.5292 | Buy Now |
DISTI #
LM4041AECT-1.2
|
Avnet Silica | V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R (Alt: LM4041AECT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM4041AECT-1.2
|
EBV Elektronik | V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R (Alt: LM4041AECT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4041AECT-1.2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM4041AECT-1.2
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | ROHS COMPLIANT, SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2262 V | |
Output Voltage-Min | 1.2238 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |