Power Circuits
LM4040QEEM3-2.5/NOPB
Texas Instruments
Description: Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Overview of LM4040QEEM3-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4040QEEM3-2.5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM4040QEEM3-2.5/NOPB-ND
DigiKey IC VREF SHUNT 2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 49000
In Stock
  • 896 $0.3400
$0.3400 Buy Now
DISTI # 296-51280-1-ND
DigiKey IC VREF SHUNT 2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1950
In Stock
  • 1 $0.8200
  • 10 $0.5670
  • 25 $0.5028
  • 100 $0.4319
  • 250 $0.3982
  • 500 $0.3778
  • 1,000 $0.3611
  • 2,000 $0.3473
  • 3,000 $0.3404
  • 5,000 $0.3327
  • 7,000 $0.3282
  • 10,000 $0.3239
  • 25,000 $0.3146
$0.3146 / $0.8200 Buy Now
DISTI # 595-LM4040QEEM325NPB
Mouser Electronics Voltage References Precision MicroPWR Shunt Vltg Ref RoHS: Compliant 0
  • 1 $0.8200
  • 10 $0.5030
  • 100 $0.3990
  • 500 $0.3780
  • 1,000 $0.3510
  • 2,000 $0.3400
  • 5,000 $0.3280
  • 10,000 $0.3230
  • 25,000 $0.3140
$0.3140 / $0.8200 Order Now
Rochester Electronics LM4040-N-Q1 Automotive 100-ppm/C precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 37985
  • 1 $0.3383
  • 25 $0.3315
  • 100 $0.3180
  • 500 $0.3045
  • 1,000 $0.2876
$0.2876 / $0.3383 Buy Now
DISTI # LM4040QEEM32.5NOPB
TME IC: voltage reference source, 2.5V, ±2%, SOT23, reel,tape, 15mA Min Qty: 1 0
  • 1 $0.8010
  • 5 $0.6130
  • 25 $0.5410
  • 100 $0.4860
$0.4860 / $0.8010 RFQ
Ameya Holding Limited IC VREF SHUNT 2.5V SOT23-3 60150
RFQ

CAD Models for LM4040QEEM3-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4040QEEM3-2.5/NOPB by Texas Instruments

LM4040QEEM3-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.55 V
Output Voltage-Min
2.45 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2%
Width
1.3 mm
Want to compare parts?
  1. LM4040QEEM3-2.5/NOPB
    Texas Instruments
    Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
    VS

Alternate Parts for LM4040QEEM3-2.5/NOPB

This table gives cross-reference parts and alternative options found for LM4040QEEM3-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040QEEM3-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040EEM3X-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040EEM3X-2.5
LM4040QEIM3-2.5/NOPB Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040QEIM3-2.5/NOPB
LM4040EIM3-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040EIM3-2.5X
LM4040EIM3-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040QEEM3-2.5/NOPB vs LM4040EIM3-2.5
LM4040EIM3-2.5T&R 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3 Microchip Technology Inc LM4040QEEM3-2.5/NOPB vs LM4040EIM3-2.5T&R
LM4040EIM3-2.5 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040EIM3-2.5
LM4040EIM3-2.5-TR Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3 Microchip Technology Inc LM4040QEEM3-2.5/NOPB vs LM4040EIM3-2.5-TR
LM4040EEM3-2.5 TWO TERM VOLTAGE REFERENCE Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040EEM3-2.5
LM4040EIM3X-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040EIM3X-2.5/NOPB
LM4040EEM3-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040EEM3-2.5/NOPB
Part Number Description Manufacturer Compare
LM4040BIZ-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040BIZ-2.5/NOPB
LM4040DEM3X-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040QEEM3-2.5/NOPB vs LM4040DEM3X-2.5/NOPB
LM4040DIX3-2.5+ Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4040QEEM3-2.5/NOPB vs LM4040DIX3-2.5+
LM4040D25ILP Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040D25ILP
LM4040DEM3-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040DEM3-2.5/NOPB
LM4040C25ILPR Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040C25ILPR
LM4040QDIM3X2.5/NOPB Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040QDIM3X2.5/NOPB
LM4041CIM7X-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO5, SC-70, 5 PIN Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4041CIM7X-1.2
LM4040DIM3X-2.5 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040DIM3X-2.5
LM4040DIM3-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4040QEEM3-2.5/NOPB vs LM4040DIM3-2.5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040QEEM3-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040QEEM3-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4040QEEM3-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4040QEEM3-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040QEEM3-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040QEEM3-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040QEEM3-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040QEEM3-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040QEEM3-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: