-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0783
|
Newark | Volt Ref, 3V, Sot-323-5, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM4040DECT-3.0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3590 | Buy Now |
DISTI #
497-LM4040DECT-3.0CT-ND
|
DigiKey | IC VREF SHUNT 3V 5TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.3591 / $1.3400 | Buy Now |
DISTI #
LM4040DECT-3.0
|
Avnet Americas | Voltage Reference Precision Shunt 3V 15mA 5-Pin SOT-323 T/R - Tape and Reel (Alt: LM4040DECT-3.0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3348 Factory Stock |
|
$0.2514 / $0.2690 | Buy Now |
DISTI #
511-LM4040DECT-3.0
|
Mouser Electronics | Voltage References Precision micropower shunt voltage reference RoHS: Compliant | 3493 |
|
$0.3310 / $1.3300 | Buy Now |
DISTI #
V72:2272_26448784
|
Arrow Electronics | V-Ref Precision 3V 15mA 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2322 Container: Cut Strips | Americas - 300 |
|
$0.2434 / $0.4586 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 3493 |
|
$0.4400 / $1.3000 | Buy Now |
|
Future Electronics | Voltage References Precision micropower shunt voltage reference RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | Voltage References Precision micropower shunt voltage reference RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
76063194
|
Verical | V-Ref Precision 3V 15mA 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2322 | Americas - 300 |
|
$0.2434 | Buy Now |
|
Rochester Electronics | LM4040 - Power Management-VOLTAGE REFEREN RoHS: Compliant Status: Active Min Qty: 1 | 3348 |
|
$0.3421 / $0.4025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040DECT-3.0
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM4040DECT-3.0
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 3.03 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 70 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |