Part Details for LM4040D41FTA by Diodes Incorporated
Overview of LM4040D41FTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040D41FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-LM4040D41FTACT-ND
|
DigiKey | IC VREF SHUNT 1% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3157 / $1.4100 | Buy Now |
DISTI #
LM4040D41FTA
|
Avnet Americas | V-Ref Precision 4.1V 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4040D41FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.3017 | Buy Now |
DISTI #
621-LM4040D41FTA
|
Mouser Electronics | Voltage References VREG Shunt Reference SSOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.3060 / $1.2800 | Order Now |
DISTI #
LM4040D41FTA
|
Avnet Silica | V-Ref Precision 4.1V 3-Pin SOT-23 T/R (Alt: LM4040D41FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4413 | Buy Now |
Part Details for LM4040D41FTA
LM4040D41FTA CAD Models
LM4040D41FTA Part Data Attributes
|
LM4040D41FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM4040D41FTA
Diodes Incorporated
Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.13696 V | |
Output Voltage-Min | 4.05504 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |