Datasheets
LM4040CIM3-10.0 by:
National Semiconductor Corporation
Micrel Inc
Microchip Technology Inc
National Semiconductor Corporation
Rochester Electronics LLC
Texas Instruments
Not Found

Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3

Part Details for LM4040CIM3-10.0 by National Semiconductor Corporation

Results Overview of LM4040CIM3-10.0 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

LM4040CIM3-10.0 Information

LM4040CIM3-10.0 by National Semiconductor Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LM4040CIM3-10.0

Part # Distributor Description Stock Price Buy
DISTI # 87488700
Verical V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R Min Qty: 526 Package Multiple: 1 Date Code: 1001 Americas - 7500
  • 526 $0.7143
  • 1,000 $0.6746
$0.6746 / $0.7143 Buy Now
DISTI # 87487729
Verical V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R Min Qty: 526 Package Multiple: 1 Americas - 3000
  • 526 $0.7143
  • 1,000 $0.6746
$0.6746 / $0.7143 Buy Now
DISTI # 87490671
Verical V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R Min Qty: 526 Package Multiple: 1 Date Code: 1101 Americas - 2000
  • 526 $0.7143
  • 1,000 $0.6746
$0.6746 / $0.7143 Buy Now
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO3 1658
  • 1 $1.2750
  • 337 $0.5313
  • 1,507 $0.4675
$0.4675 / $1.2750 Buy Now
Quest Components 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO3 78
  • 1 $2.1250
  • 13 $1.2750
  • 48 $1.0625
$1.0625 / $2.1250 Buy Now
Rochester Electronics LM4040-N 100-ppm/C precision micropower shunt voltage reference RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 12500
  • 1 $0.6349
  • 25 $0.6222
  • 100 $0.5968
  • 500 $0.5714
  • 1,000 $0.5397
$0.5397 / $0.6349 Buy Now

Part Details for LM4040CIM3-10.0

LM4040CIM3-10.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4040CIM3-10.0 Part Data Attributes

LM4040CIM3-10.0 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM4040CIM3-10.0 National Semiconductor Corporation Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3
Select a part to compare:
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN
Reach Compliance Code not_compliant
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.115 V
Output Voltage-Min 9.885 V
Output Voltage-Nom 10 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 15 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.5%
Width 1.3 mm

Alternate Parts for LM4040CIM3-10.0

This table gives cross-reference parts and alternative options found for LM4040CIM3-10.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040CIM3-10.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM4040CIM3-10.0/NOPB Texas Instruments $0.7542 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 LM4040CIM3-10.0 vs LM4040CIM3-10.0/NOPB
LM4040CIM3X-10.0/NOPB Texas Instruments Check for Price 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN LM4040CIM3-10.0 vs LM4040CIM3X-10.0/NOPB
LM4040CIM3-10.0-TR Microchip Technology Inc Check for Price Two Terminal Voltage Reference, 1 Output, 10V, PDSO3 LM4040CIM3-10.0 vs LM4040CIM3-10.0-TR
LM4040CIM3-10.0X Texas Instruments Check for Price 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN LM4040CIM3-10.0 vs LM4040CIM3-10.0X
LM4040CIM3-10.0T&R Microchip Technology Inc Check for Price 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3 LM4040CIM3-10.0 vs LM4040CIM3-10.0T&R
LM4040CIM3-10.0 Microchip Technology Inc Check for Price 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3 LM4040CIM3-10.0 vs LM4040CIM3-10.0
LM4040CIM3-10.0 Texas Instruments Check for Price 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 LM4040CIM3-10.0 vs LM4040CIM3-10.0
Part Number Manufacturer Composite Price Description Compare
LM4040CIM3X-10/NOPB National Semiconductor Corporation Check for Price IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference LM4040CIM3-10.0 vs LM4040CIM3X-10/NOPB
LM4040CIM3X-10 National Semiconductor Corporation Check for Price IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference LM4040CIM3-10.0 vs LM4040CIM3X-10
LM4040CIM3-10.0/NOPB National Semiconductor Corporation Check for Price IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference LM4040CIM3-10.0 vs LM4040CIM3-10.0/NOPB

LM4040CIM3-10.0 Related Parts