Part Details for LM4040C30QFTA by Diodes Incorporated
Overview of LM4040C30QFTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040C30QFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-LM4040C30QFTACT-ND
|
DigiKey | IC VREF SHUNT 3V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2417 / $1.1400 | Buy Now |
DISTI #
LM4040C30QFTA
|
Avnet Americas | Voltage Precision Reference 3V 20mA 3-Pin SOT-23 T/R Automotive - Tape and Reel (Alt: LM4040C30QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.2326 | Buy Now |
DISTI #
621-LM4040C30QFTA
|
Mouser Electronics | Voltage References VREG Shunt Reference SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.2380 / $0.2840 | Order Now |
|
Future Electronics | Voltage References VREG Shunt Reference SOT23 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
LM4040C30QFTA
|
Avnet Silica | Voltage Precision Reference 3V 20mA 3-Pin SOT-23 T/R Automotive (Alt: LM4040C30QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2547 / $0.2729 | Buy Now |
Part Details for LM4040C30QFTA
LM4040C30QFTA CAD Models
LM4040C30QFTA Part Data Attributes
|
LM4040C30QFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM4040C30QFTA
Diodes Incorporated
Two Terminal Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.012 V | |
Output Voltage-Min | 2.988 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |