-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7190
|
Newark | Voltage Ref, Shunt, 10V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:10V, Initial Accuracy:0.5%, Temperature Coefficient:± 40Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040C10IDBZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1027 |
|
$0.7260 / $0.9880 | Buy Now |
DISTI #
84K2949
|
Newark | Voltage Ref, Shunt, 10V, Sot-23-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:10V, Initial Accuracy:0.5%, Temperature Coefficient:± 40Ppm/°C, Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040C10IDBZR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3930 | Buy Now |
DISTI #
296-20882-1-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9325 In Stock |
|
$0.3600 / $0.6700 | Buy Now |
DISTI #
595-LM4040C10IDBZR
|
Mouser Electronics | Voltage References 10-V Prec Micropower Shunt 0.5% accuracy RoHS: Compliant | 3550 |
|
$0.3600 / $0.9000 | Buy Now |
DISTI #
V72:2272_07275746
|
Arrow Electronics | V-Ref Precision 10V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 1375 |
|
$0.3193 / $0.5336 | Buy Now |
|
Bristol Electronics | 2011 |
|
RFQ | ||
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 283 |
|
$0.3000 / $0.3529 | Buy Now |
DISTI #
LM4040C10IDBZR
|
TME | IC: voltage reference source, 10V, ±0.5%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.5010 / $0.9050 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT 10V SOT23-3 | 53233 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT 0.5% SOT23-3 | 3453 |
|
$0.3217 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040C10IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040C10IDBZR
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.05 V | |
Output Voltage-Min | 9.95 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040C10IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040C10IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C10IDBZTG4 | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040C10IDBZR vs LM4040C10IDBZTG4 |
LM4040C10IDBZRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | LM4040C10IDBZR vs LM4040C10IDBZRG4 |
LM4040C10IDBZT | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4040C10IDBZR vs LM4040C10IDBZT |