Part Details for LM4040C-2.5MDA by National Semiconductor Corporation
Overview of LM4040C-2.5MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040C-2.5MDA
LM4040C-2.5MDA CAD Models
LM4040C-2.5MDA Part Data Attributes:
|
LM4040C-2.5MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040C-2.5MDA
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, UUC, DIE, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 2.52875 V | |
Output Voltage-Min | 2.47125 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | NO |
Alternate Parts for LM4040C-2.5MDA
This table gives cross-reference parts and alternative options found for LM4040C-2.5MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040C-2.5MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C-2.5MDA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, UUC, DIE | Texas Instruments | LM4040C-2.5MDA vs LM4040C-2.5MDA |
LM4040CI2.5MDA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, UUC, DIE | Texas Instruments | LM4040C-2.5MDA vs LM4040CI2.5MDA |