Part Details for LM4040BTB-250GT3 by onsemi
Overview of LM4040BTB-250GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040BTB-250GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2271
|
Newark | Lm4040Btb-250Gt3, Shift Registers |Onsemi LM4040BTB-250GT3 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $1.1500 | Buy Now |
DISTI #
2156-LM4040BTB-250GT3-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$0.8200 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 890 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for LM4040BTB-250GT3
LM4040BTB-250GT3 CAD Models
LM4040BTB-250GT3 Part Data Attributes:
|
LM4040BTB-250GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM4040BTB-250GT3
onsemi
Voltage References, Precision Micro-Power Shunt, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |