Part Details for LM4040BIZ-2.5/NOPB by Texas Instruments
Overview of LM4040BIZ-2.5/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4040BIZ-5.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 |
Price & Stock for LM4040BIZ-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4040BIZ-2.5/NOPB-ND
|
DigiKey | IC VREF SHUNT 0.2% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
731 In Stock |
|
$0.5595 / $1.1900 | Buy Now |
DISTI #
926-LM4040BIZ25NOPB
|
Mouser Electronics | Voltage References Prec MicroPwr Shunt Vtg Ref RoHS: Compliant | 1973 |
|
$0.5280 / $1.3500 | Buy Now |
DISTI #
V99:2348_07275743
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1449 | Americas - 1634 |
|
$0.0925 / $0.4862 | Buy Now |
DISTI #
LM4040BIZ-2.5/NOPB
|
TME | IC: voltage reference source, 2.5V, ±0.2%, TO92, bulk, 15mA Min Qty: 1 | 1632 |
|
$0.5990 / $0.9350 | Buy Now |
DISTI #
SMC-LM4040BIZ-2.5/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 101 |
|
RFQ | |
DISTI #
C1S523900218574
|
Chip1Stop | Voltage Reference RoHS: Not Compliant pbFree: Yes Container: Bulk | 1565 |
|
$0.4100 / $0.4840 | Buy Now |
Part Details for LM4040BIZ-2.5/NOPB
LM4040BIZ-2.5/NOPB CAD Models
LM4040BIZ-2.5/NOPB Part Data Attributes
|
LM4040BIZ-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040BIZ-2.5/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.521 V | |
Output Voltage-Min | 2.479 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 4.3 mm |
Alternate Parts for LM4040BIZ-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM4040BIZ-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIZ-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040AIZ-2.5 | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | LM4040BIZ-2.5/NOPB vs LM4040AIZ-2.5 |
LM4040CIZ-2.5/NOPB | Texas Instruments | $0.5221 | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | LM4040BIZ-2.5/NOPB vs LM4040CIZ-2.5/NOPB |
LM4040CIZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM4040BIZ-2.5/NOPB vs LM4040CIZ-2.5X |
LM4040D25ILPE3 | Texas Instruments | Check for Price | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | LM4040BIZ-2.5/NOPB vs LM4040D25ILPE3 |
TS4040DIAP-2.5 | STMicroelectronics | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM4040BIZ-2.5/NOPB vs TS4040DIAP-2.5 |
LM4040D25ILPRE3 | Texas Instruments | Check for Price | 2.5-V Precision Micropower Shunt Voltage Reference, 1% accuracy 3-TO-92 -40 to 85 | LM4040BIZ-2.5/NOPB vs LM4040D25ILPRE3 |
LM4040C25ILPR | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | LM4040BIZ-2.5/NOPB vs LM4040C25ILPR |
LM4040BIZ-2.5 | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | LM4040BIZ-2.5/NOPB vs LM4040BIZ-2.5 |
LM4040D25ILP | Texas Instruments | Check for Price | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | LM4040BIZ-2.5/NOPB vs LM4040D25ILP |
LM4040EIZ-2.5 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LM4040BIZ-2.5/NOPB vs LM4040EIZ-2.5 |