Part Details for LM4040BIM7-2.5/NOPB by Texas Instruments
Results Overview of LM4040BIM7-2.5/NOPB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040BIM7-2.5/NOPB Information
LM4040BIM7-2.5/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4040BIM7-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4040BIM7-2.5/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.2% SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4013 In Stock |
|
$0.6537 / $1.3900 | Buy Now |
DISTI #
926-LM4040BIM725NOPB
|
Mouser Electronics | Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM4040BIM7X25NPB RoHS: Compliant | 1587 |
|
$0.6210 / $1.3400 | Buy Now |
DISTI #
J56:1989_00061652
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2433 | Europe - 3000 |
|
$0.6367 / $0.6618 | Buy Now |
DISTI #
V72:2272_07275739
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips | Americas - 210 |
|
$0.7842 / $0.9722 | Buy Now |
DISTI #
61738270
|
Verical | V-Ref Precision 2.5V 15mA 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2127 | Americas - 210 |
|
$0.7842 / $0.9722 | Buy Now |
DISTI #
LM4040BIM7-2.5NOPB
|
TME | IC: voltage reference source, 2.5V, ±0.2%, SC70-5, reel,tape, 15mA Min Qty: 1 | 250 |
|
$0.7300 / $1.3500 | Buy Now |
DISTI #
LM4040BIM7-2.5/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.6140 / $0.8160 | Buy Now |
|
Vyrian | Other Function Semiconductors | 10956 |
|
RFQ |