Power Circuits
LM4040AIZ-10.0
Description: Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN

Overview of LM4040AIZ-10.0 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LM4040AIZ-4.1/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-TO-92
LM4040AIZ-10.0/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-TO-92
LM4040AIZ-2.5/NOPB Texas Instruments 100-ppm/°C precision micropower shunt voltage reference 3-TO-92

CAD Models for LM4040AIZ-10.0 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4040AIZ-10.0 by Microchip Technology Inc

LM4040AIZ-10.0
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TO-92
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.01 V
Output Voltage-Min
9.99 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.103 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Want to compare parts?
  1. LM4040AIZ-10.0
    Microchip Technology Inc
    Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for LM4040AIZ-10.0

This table gives cross-reference parts and alternative options found for LM4040AIZ-10.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIZ-10.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040DIZ-10.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040AIZ-10.0 vs LM4040DIZ-10.0/NOPB
LM4040CIZ-10.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040AIZ-10.0 vs LM4040CIZ-10.0/NOPB
LM4040BIZ-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc LM4040AIZ-10.0 vs LM4040BIZ-10.0
LM4040CIZ-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc LM4040AIZ-10.0 vs LM4040CIZ-10.0
LM4040C10ILPR Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040AIZ-10.0 vs LM4040C10ILPR
LM4040CIZ-10.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM4040AIZ-10.0 vs LM4040CIZ-10.0
LM4040CIZ-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN Microchip Technology Inc LM4040AIZ-10.0 vs LM4040CIZ-10.0
LM4040AIZ-10.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040AIZ-10.0 vs LM4040AIZ-10.0/NOPB
LM4040AIZ-10.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM4040AIZ-10.0 vs LM4040AIZ-10.0X
LM4040AIZ-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc LM4040AIZ-10.0 vs LM4040AIZ-10.0
Part Number Description Manufacturer Compare
LM4040BIZ-10.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040AIZ-10.0 vs LM4040BIZ-10.0/NOPB
LM4040AIZ-10.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040AIZ-10.0 vs LM4040AIZ-10.0/NOPB
LM4040C10ILPR Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 Texas Instruments LM4040AIZ-10.0 vs LM4040C10ILPR
LM4040DIZ-10.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM4040AIZ-10.0 vs LM4040DIZ-10.0/NOPB
LM4040BIZ-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN Microchip Technology Inc LM4040AIZ-10.0 vs LM4040BIZ-10.0
LM4040C10ILPE3 Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 Texas Instruments LM4040AIZ-10.0 vs LM4040C10ILPE3
LM4040CIZ-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc LM4040AIZ-10.0 vs LM4040CIZ-10.0
LM4040D10ILPM 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4040AIZ-10.0 vs LM4040D10ILPM
LM4040BIZ-10.0X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM4040AIZ-10.0 vs LM4040BIZ-10.0X
LM4040AIZ-10.0/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 Texas Instruments LM4040AIZ-10.0 vs LM4040AIZ-10.0/NOPB

Related Parts for LM4040AIZ-10.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040AIZ-10.0 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040AIZ-10.0 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of LM4040AIZ-10.0 would you like to use for your alert(s)?
  • Please alert me when LM4040AIZ-10.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040AIZ-10.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040AIZ-10.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040AIZ-10.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040AIZ-10.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040AIZ-10.0 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: