-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040AIM3-5.0/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4040AIM3-5.0/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6129 In Stock |
|
$0.8800 / $1.8100 | Buy Now |
DISTI #
926-LM4040AIM350NOPB
|
Mouser Electronics | Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM4040AIM3X50NPB RoHS: Compliant | 11053 |
|
$1.1900 / $1.8500 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
DISTI #
LM4040AIM3-5.0NOPB
|
TME | IC: voltage reference source, 5V, ±0.1%, SOT23, reel,tape, 15mA Min Qty: 1 | 4533 |
|
$0.9000 / $1.8200 | Buy Now |
|
Ameya Holding Limited | SOT-23//0.1% MICROPOWER SHUNT VOLT REF | 1000 |
|
Buy Now RFQ | |
DISTI #
LM4040AIM3-5.0/NOPB
|
Chip One Stop | Semiconductors Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2631 |
|
$0.9890 / $1.7200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7099 |
|
RFQ | |
|
Win Source Electronics | LM4040-N/LM4040Q-N Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V SOT23-3 | 19440 |
|
$0.7222 / $1.0833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4040AIM3-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-5.0/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.038 V | |
Output Voltage-Min | 4.962 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4040AIM3-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM3-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4040AIM3-5.0+T | Maxim Integrated Products | $2.0789 | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-5.0/NOPB vs LM4040AIM3-5.0+T |
LM4040AEM3-5.0+T | Analog Devices Inc | Check for Price | Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | LM4040AIM3-5.0/NOPB vs LM4040AEM3-5.0+T |
LM4040AEM3-5.0+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | LM4040AIM3-5.0/NOPB vs LM4040AEM3-5.0+ |
LM4040AEM3-5.0-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, SOT-23, 3 PIN | LM4040AIM3-5.0/NOPB vs LM4040AEM3-5.0-T |