Part Details for LM4040AIM3-10.0 by National Semiconductor Corporation
Overview of LM4040AIM3-10.0 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4040AIM3-2.5/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040AIM3-2.5 | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040AIM3-4.1 | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 |
Price & Stock for LM4040AIM3-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 609 |
|
$1.1480 / $2.8000 | Buy Now |
|
Bristol Electronics | 464 |
|
RFQ | ||
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | 487 |
|
$1.6250 / $3.7500 | Buy Now |
Part Details for LM4040AIM3-10.0
LM4040AIM3-10.0 CAD Models
LM4040AIM3-10.0 Part Data Attributes
|
LM4040AIM3-10.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM3-10.0
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.075 V | |
Output Voltage-Min | 9.925 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |