Part Details for LM4040AIM-4.1T&R by Microchip Technology Inc
Overview of LM4040AIM-4.1T&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040AIM-4.1T&R
LM4040AIM-4.1T&R CAD Models
LM4040AIM-4.1T&R Part Data Attributes
|
LM4040AIM-4.1T&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040AIM-4.1T&R
Microchip Technology Inc
Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.100096 V | |
Output Voltage-Min | 4.091904 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.073 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LM4040AIM-4.1T&R
This table gives cross-reference parts and alternative options found for LM4040AIM-4.1T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040AIM-4.1T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR40402N841TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | LM4040AIM-4.1T&R vs ZR40402N841TC |
ZR40401N841TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | LM4040AIM-4.1T&R vs ZR40401N841TC |
ZR40402N841TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | LM4040AIM-4.1T&R vs ZR40402N841TA |
LM4040AIMX-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 | National Semiconductor Corporation | LM4040AIM-4.1T&R vs LM4040AIMX-4.1 |
ZR40402N841 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | LM4040AIM-4.1T&R vs ZR40402N841 |
LM4040CIM-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LM4040AIM-4.1T&R vs LM4040CIM-4.1 |
LM4040DIM-4.1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIM-4.1T&R vs LM4040DIM-4.1 |
LM4040CIM-4.1X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIM-4.1T&R vs LM4040CIM-4.1X |
LM4040DIM-4.1 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 | Micrel Inc | LM4040AIM-4.1T&R vs LM4040DIM-4.1 |
LM4040AIM-4.1X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM4040AIM-4.1T&R vs LM4040AIM-4.1X |