Power Circuits
LM4040A10IDBZTG4
Texas Instruments
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN

Overview of LM4040A10IDBZTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

CAD Models for LM4040A10IDBZTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4040A10IDBZTG4 by Texas Instruments

LM4040A10IDBZTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.01 V
Output Voltage-Min
9.99 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Width
1.3 mm
Want to compare parts?
  1. LM4040A10IDBZTG4
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN
    VS

Alternate Parts for LM4040A10IDBZTG4

This table gives cross-reference parts and alternative options found for LM4040A10IDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040A10IDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040A10IDBZT Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040A10IDBZTG4 vs LM4040A10IDBZT
Part Number Description Manufacturer Compare
LM4040CIM3-10.0T&R 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3 Microchip Technology Inc LM4040A10IDBZTG4 vs LM4040CIM3-10.0T&R
LM4040A10IDBZT Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040A10IDBZTG4 vs LM4040A10IDBZT
TL4050B10QDBZT Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4040A10IDBZTG4 vs TL4050B10QDBZT
LM4040BIM3-10.0T&R Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3, SOT-23, 3 PIN Micrel Inc LM4040A10IDBZTG4 vs LM4040BIM3-10.0T&R
LM4040BIM3-10.0/NOPB 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040A10IDBZTG4 vs LM4040BIM3-10.0/NOPB
LM4040B10IDBZRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4040A10IDBZTG4 vs LM4040B10IDBZRG4
TL4050A10IDBZR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040A10IDBZTG4 vs TL4050A10IDBZR
LM4040DIM3-10.0 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 Texas Instruments LM4040A10IDBZTG4 vs LM4040DIM3-10.0
LM4040C10IDBZT Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040A10IDBZTG4 vs LM4040C10IDBZT
LM4040B10IDBZT Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4040A10IDBZTG4 vs LM4040B10IDBZT

Related Parts for LM4040A10IDBZTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040A10IDBZTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040A10IDBZTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4040A10IDBZTG4 would you like to use for your alert(s)?
  • Please alert me when LM4040A10IDBZTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040A10IDBZTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040A10IDBZTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040A10IDBZTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040A10IDBZTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040A10IDBZTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: