-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4030AMF-2.5/NOPB | Texas Instruments | Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3405
|
Newark | Voltage Ref, Shunt, 2.5V, Sot-23-5, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4030 Series, Reference Voltage:2.5V, Initial Accuracy:0.05%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4030AMF-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 367 |
|
$1.8600 | Buy Now |
DISTI #
LM4030AMF-2.5/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 0.05% SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2174 In Stock |
|
$2.5091 / $5.0100 | Buy Now |
DISTI #
926-LM4030AMF25NOPB
|
Mouser Electronics | Voltage References Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 RoHS: Compliant | 1837 |
|
$2.2700 / $5.3200 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V SOT23-5 | 49118 |
|
RFQ | |
|
LCSC | 0.05% 30mA Fixed SOT-23-5 Voltage Reference ROHS | 138 |
|
$2.5174 / $3.8362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4030AMF-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4030AMF-2.5/NOPB
Texas Instruments
Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.50125 V | |
Output Voltage-Min | 2.49875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM4030AMF-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4030AMF-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4030AMFX-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4030AMF-2.5/NOPB vs LM4030AMFX-2.5 |
LM4030AMF-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4030AMF-2.5/NOPB vs LM4030AMF-2.5 |
LM4030AMF-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4030AMF-2.5/NOPB vs LM4030AMF-2.5 |