Part Details for LM397MF by National Semiconductor Corporation
Overview of LM397MF by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for LM397MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 145 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 123 |
|
$0.8618 / $1.4363 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 24 |
|
$0.4000 / $0.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 528 |
|
$0.3750 / $0.9375 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 116 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 916 |
|
$0.9479 / $2.2980 | Buy Now |
|
ComSIT USA | SINGLE GENERAL PURPOSE VOLTAGE COMPARATOR Comparator, 1 Func, 7000uV Offset-Max, 940000ns Response Time, PDSO5 RoHS: Not Compliant | Europe - 975 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 600 |
|
RFQ |
Part Details for LM397MF
LM397MF CAD Models
LM397MF Part Data Attributes:
|
LM397MF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM397MF
National Semiconductor Corporation
IC COMPARATOR, 10000 uV OFFSET-MAX, 940000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 940000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM397MF
This table gives cross-reference parts and alternative options found for LM397MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM397MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM397MFX | IC COMPARATOR, 10000 uV OFFSET-MAX, 940000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LM397MF vs LM397MFX |