Part Details for LM393ST by ROHM Semiconductor
Overview of LM393ST by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM393STRS-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MINISO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2273 / $0.2636 | Buy Now |
DISTI #
755-LM393ST
|
Mouser Electronics | Analog Comparators COMPARATOR DUAL +/-18V/36V 8PIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 2154 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 2 FUNC, 9000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO8 | 1723 |
|
$0.3526 / $0.8815 | Buy Now |
|
ComSIT USA | GENERAL-PURPOSE OPERATIONAL AMPLIFIER/SIGNATURE COMPARATOR Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 RoHS: Compliant | Europe - 55000 |
|
RFQ |
Part Details for LM393ST
LM393ST CAD Models
LM393ST Part Data Attributes:
|
LM393ST
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393ST
ROHM Semiconductor
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LM393ST
This table gives cross-reference parts and alternative options found for LM393ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393DMR2 | Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL | onsemi | LM393ST vs LM393DMR2 |
LM393DMR2G | Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL | onsemi | LM393ST vs LM393DMR2G |
LM393ST | Low power dual voltage comparator | STMicroelectronics | LM393ST vs LM393ST |
LM393S | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | LM393ST vs LM393S |