-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7819
|
Newark | Precision Comparator, Dual, 1.3 Us, Smd-8, Comparator Type:Precision, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi LM393DMR2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
45J0751
|
Newark | Analogue Comparator, Precision, 2, 1.3 S, 1V To 18V, Msop, 8 Rohs Compliant: Yes |Onsemi LM393DMR2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1510 | Buy Now |
DISTI #
LM393DMR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2354 In Stock |
|
$0.0951 / $0.6300 | Buy Now |
DISTI #
LM393DMR2G
|
Avnet Americas | Comparator Dual ?18V/36V 8-Pin Micro T/R - Tape and Reel (Alt: LM393DMR2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 / $0.0830 | Buy Now |
DISTI #
863-LM393DMR2G
|
Mouser Electronics | Analog Comparators 2-36V Dual Commercial Temp RoHS: Compliant | 82935 |
|
$0.1020 / $0.5500 | Buy Now |
DISTI #
V72:2272_07295799
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 Container: Cut Strips | Americas - 3255 |
|
$0.0976 / $0.5216 | Buy Now |
DISTI #
70339801
|
RS | LM393DMR2G Dual Comparator, CMOS/TTL O/P, 1.5us 2 - 36 V dc 8-Pin MSOP | ON Semiconductor LM393DMR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3040 | RFQ |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0957 / $0.1050 | Buy Now |
|
Onlinecomponents.com | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - MICRO-8 | 0 |
|
$0.0912 / $0.1028 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393DMR2G
onsemi
Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM393DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM393ST | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, MSOP-8 | LM393DMR2G vs LM393ST |