-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dot/Bar Display Driver 20-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3914VX/NOPB | Texas Instruments | Dot/Bar Display Driver 20-PLCC 0 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1128
|
Newark | Dot/Bar Display Driver, 10 Led, Plcc-20, No. Of Digits:-, No. Of Segments:10, Driver Case Style:Lcc, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:15V, Interface Type:-, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Texas Instruments LM3914VX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5600 / $4.5200 | Buy Now |
DISTI #
LM3914VX/NOPBCT-ND
|
DigiKey | IC DRVR DOT/BAR DISPLAY 20PLCC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$1.9558 / $3.6900 | Buy Now |
DISTI #
926-LM3914VX/NOPB
|
Mouser Electronics | LED Lighting Drivers DOT/BAR DISPLAY DRVR RoHS: Compliant | 14007 |
|
$1.9900 / $4.0100 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 10-SEGMENT, BIPOLAR, PQCC20 | 232 |
|
$2.6189 / $4.2468 | Buy Now |
|
Quest Components | LED DRIVER, 10-SEGMENT, BIPOLAR, PQCC20 | 216 |
|
$5.8346 / $10.6083 | Buy Now |
|
Quest Components | LED DRIVER, 10-SEGMENT, BIPOLAR, PQCC20 | 4 |
|
$3.0000 / $3.6000 | Buy Now |
DISTI #
LM3914VX/NOPB
|
TME | IC: driver, display controller, PLCC20, 30mA, 1.35÷25VDC Min Qty: 1 | 0 |
|
$2.6400 / $3.6900 | RFQ |
|
LCSC | PLCC-20(9x9) Lighting Drivers Controllers ROHS | 24 |
|
$3.4752 / $4.8269 | Buy Now |
|
Win Source Electronics | IC DRIVER DOT/BAR DISPLAY 20PLCC | 4131 |
|
$3.4286 / $4.4285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3914VX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3914VX/NOPB
Texas Instruments
Dot/Bar Display Driver 20-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | ANALOG | |
Display Mode | BAR GRAPH | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Multiplexed Display Capability | NO | |
Number of Channels | 10 | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LM3914VX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914VX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3914V/NOPB | Texas Instruments | $3.1155 | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914VX/NOPB vs LM3914V/NOPB |
LM3914VX | Texas Instruments | Check for Price | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914VX/NOPB vs LM3914VX |
LM3914V | Texas Instruments | Check for Price | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914VX/NOPB vs LM3914V |
LM3914VX/NOPB | National Semiconductor Corporation | Check for Price | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | LM3914VX/NOPB vs LM3914VX/NOPB |